Part Details for SLPT698/2170NMOHF by Pulse Electronics Corporation
Overview of SLPT698/2170NMOHF by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPT698/2170NMOHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1160
|
Newark | Slpt698-2170Nmohf Antenna Npb/Bag |Pulse SLPT698/2170NMOHF Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2600 / $22.3900 | Buy Now |
DISTI #
553-2624-ND
|
DigiKey | RF ANT 829MHZ/1.9GHZ WHIP STR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7579 / $31.6200 | Buy Now |
DISTI #
SLPT698/2170NMOHF
|
Avnet Americas | Omni-Directional 4.5/5.6/4dBi Gain 960MHz/2400MHz/2700MHz Screw - Bag (Alt: SLPT698/2170NMOHF) RoHS: Compliant Min Qty: 80 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$20.6837 / $23.5226 | Buy Now |
DISTI #
673-SLPT6982170NMOHF
|
Mouser Electronics | Antennas Shadow NMO Transit 2dBi Black RoHS: Compliant | 0 |
|
$22.4500 / $31.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 16 Container: Bag | 0Bag |
|
$19.7900 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 4G LTE/ Cat M1/ NB-IOT RoHS: Compliant |
69 In Stock |
|
$20.4600 / $26.7900 | Buy Now |
DISTI #
SLPT698/2170NMOHF
|
TTI | Antennas Shadow NMO Transit 2dBi Black RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$21.2900 / $21.7200 | Buy Now |
DISTI #
SLPT698/2170NMOHF
|
Avnet Americas | Omni-Directional 4.5/5.6/4dBi Gain 960MHz/2400MHz/2700MHz Screw - Bag (Alt: SLPT698/2170NMOHF) RoHS: Compliant Min Qty: 80 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$20.6837 / $23.5226 | Buy Now |
DISTI #
SLPT698/2170NMOHF
|
Avnet Americas | Omni-Directional 4.5/5.6/4dBi Gain 960MHz/2400MHz/2700MHz Screw - Bag (Alt: SLPT698/2170NMOHF) RoHS: Compliant Min Qty: 80 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$20.6837 / $23.5226 | Buy Now |
DISTI #
000000000003577082
|
Sager | Antennas Shadow NMO Transit 2dBi Black Min Qty: 80 | 0 |
|
$21.3500 | Buy Now |
Part Details for SLPT698/2170NMOHF
SLPT698/2170NMOHF CAD Models
SLPT698/2170NMOHF Part Data Attributes
|
SLPT698/2170NMOHF
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPT698/2170NMOHF
Pulse Electronics Corporation
ANTENNA WIRELESS EXTERNAL LTE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-14 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |