There are no models available for this part yet.
Overview of SLPX182M063A1P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPX182M063A1P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5168
|
Newark | Capacitor Alum Elec 1800Uf, 63V, 20%, Snap-In, Capacitance:1800µf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier SLPX182M063A1P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now | |
DISTI #
SLPX182M063A1P3-ND
|
DigiKey | CAP ALUM 1800UF 20% 63V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9831 | Buy Now | |
DISTI #
598-SLPX182M063A1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 63V 20% 85C RoHS: Compliant | 0 |
|
$1.0300 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1800uF (+/-) 20% - 63VDC - Snap-in - 22mm Dia x 25mm RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |
CAD Models for SLPX182M063A1P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX182M063A1P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
221 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.0102 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1900 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX182M063A1P3
This table gives cross-reference parts and alternative options found for SLPX182M063A1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX182M063A1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS1J182MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | SLPX182M063A1P3 vs LLS1J182MERZHA |
8182LGM2225LKN4850 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX182M063A1P3 vs 8182LGM2225LKN4850 |
2182LGM2225LKN18E0 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX182M063A1P3 vs 2182LGM2225LKN18E0 |
LS-182M1JH2A2225 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX182M063A1P3 vs LS-182M1JH2A2225 |
LH063M1800BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | SLPX182M063A1P3 vs LH063M1800BP3-2225 |
LH063M1800BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | SLPX182M063A1P3 vs LH063M1800BP442225 |
MALIEYN07LU418J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 1800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | SLPX182M063A1P3 vs MALIEYN07LU418J42K |
LH063M1800BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | SLPX182M063A1P3 vs LH063M1800BP542225 |
2182LGM2225LKN1810 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX182M063A1P3 vs 2182LGM2225LKN1810 |
LH063M1800BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | SLPX182M063A1P3 vs LH063M1800BP5-2225 |