Part Details for SLPX182M160E4P3 by Cornell Dubilier Electronics Inc
Overview of SLPX182M160E4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX182M160E4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5174
|
Newark | Capacitor Alum Elec 1800Uf 160V 20%, Snap-In, Capacitance:1800µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:30Mm, Esr:0.111Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX182M160E4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
338-3513-ND
|
DigiKey | CAP ALUM 1800UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3765 | Buy Now |
DISTI #
598-SLPX182M160E4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% 85C RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1800uF (+/-) 20% - 160VDC - Snap-in - 30mm Dia x 45mm RoHS: Compliant | 0 |
|
$3.4400 / $9.6800 | Buy Now |
Part Details for SLPX182M160E4P3
SLPX182M160E4P3 CAD Models
SLPX182M160E4P3 Part Data Attributes
|
SLPX182M160E4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX182M160E4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.61 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4310 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX182M160E4P3
This table gives cross-reference parts and alternative options found for SLPX182M160E4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX182M160E4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
188LBB160M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX182M160E4P3 vs 188LBB160M2DG |
380LQ182M160K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF | Cornell Dubilier Electronics Inc | SLPX182M160E4P3 vs 380LQ182M160K452 |
SLPX182M160E4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX182M160E4P3 vs SLPX182M160E4P3A |
LS-182M2CL3A3045 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX182M160E4P3 vs LS-182M2CL3A3045 |
LS-182M2C-A3045 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX182M160E4P3 vs LS-182M2C-A3045 |