There are no models available for this part yet.
Overview of SLPX182M160H5P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPX182M160H5P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5175
|
Newark | Aluminum Electrolytic Capacitor 1800Uf 160V 20%, Snap-In, Capacitance:1800µf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX182M160H5P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now | |
DISTI #
338-1584-ND
|
DigiKey | CAP ALUM 1800UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4714 | Buy Now | |
DISTI #
598-SLPX182M160H5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 160V 20% 85C RoHS: Compliant | 0 |
|
$3.9600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1800uF (+/-) 20% - 160VDC - Snap-in - 35mm Dia x 35mm RoHS: Compliant | 0 |
|
$3.5500 / $9.9700 | Buy Now |
CAD Models for SLPX182M160H5P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX182M160H5P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
111 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.61 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
4280 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX182M160H5P3
This table gives cross-reference parts and alternative options found for SLPX182M160H5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX182M160H5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
188LBB160M2EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX182M160H5P3 vs 188LBB160M2EE |
LS-182M2CL3A3535 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX182M160H5P3 vs LS-182M2CL3A3535 |
SLPX182M160H5P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | SLPX182M160H5P3 vs SLPX182M160H5P3-4 |
380LX182M160A032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | SLPX182M160H5P3 vs 380LX182M160A032A |
NRLR182M160V35X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | SLPX182M160H5P3 vs NRLR182M160V35X35SF |
LS-182M2CL4-3535 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX182M160H5P3 vs LS-182M2CL4-3535 |
SLPX182M160H5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX182M160H5P3 vs SLPX182M160H5P3A |
LS-182M2C-A3535 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX182M160H5P3 vs LS-182M2C-A3535 |
TYSV2C188L35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1800uF | TE Connectivity | SLPX182M160H5P3 vs TYSV2C188L35ML |
188LBA160M2EE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLPX182M160H5P3 vs 188LBA160M2EE |