Part Details for SLR1050C-850KEC by Coilcraft Inc
Overview of SLR1050C-850KEC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SLR1050C-850KEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SLR1050C-850KEC
|
Mouser Electronics | Power Inductors - SMD 85nH Shld 10% 65A 550 uOhms RoHS: Compliant | 0 |
|
$0.8680 / $1.9100 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 500 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 400 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 324 |
|
$0.4000 / $0.8600 | Buy Now |
DISTI #
2780287RL
|
element14 Asia-Pacific | INDUCTOR, 85NH, 65A, 10%, SHIELDED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8578 / $1.1610 | Buy Now |
DISTI #
2780287
|
element14 Asia-Pacific | INDUCTOR, 85NH, 65A, 10%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8578 / $1.6712 | Buy Now |
DISTI #
2780287
|
Farnell | INDUCTOR, 85NH, 65A, 10%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8388 / $2.1723 | Buy Now |
DISTI #
2780287RL
|
Farnell | INDUCTOR, 85NH, 65A, 10%, SHIELDED RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.8388 / $1.1339 | Buy Now |
Part Details for SLR1050C-850KEC
SLR1050C-850KEC CAD Models
SLR1050C-850KEC Part Data Attributes:
|
SLR1050C-850KEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLR1050C-850KEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4028 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4028 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00055 Ω | |
Inductance-Nom (L) | 0.085 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.95 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 65 A | |
Self Resonance Frequency | 210 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 5.4% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |