Part Details for SLR1065-121KEC by Coilcraft Inc
Overview of SLR1065-121KEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for SLR1065-121KEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SLR1065-121KEC
|
Mouser Electronics | Power Inductors - SMD 120nH Shld 10% 49A 480 uOhms RoHS: Compliant | 0 |
|
$0.9020 / $1.9800 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 187 |
|
$0.4300 / $1.0500 | Buy Now |
DISTI #
2780288
|
element14 Asia-Pacific | INDUCTOR, 120NH, 49A, 10%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8866 / $1.7219 | Buy Now |
DISTI #
2780288RL
|
element14 Asia-Pacific | INDUCTOR, 120NH, 49A, 10%, SHIELDED RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.8866 / $1.2017 | Buy Now |
DISTI #
2780288RL
|
Farnell | INDUCTOR, 120NH, 49A, 10%, SHIELDED RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.8840 / $1.2224 | Buy Now |
DISTI #
2780288
|
Farnell | INDUCTOR, 120NH, 49A, 10%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8840 / $2.2350 | Buy Now |
Part Details for SLR1065-121KEC
SLR1065-121KEC CAD Models
SLR1065-121KEC Part Data Attributes
|
SLR1065-121KEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLR1065-121KEC
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4131 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 49 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 8% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |