-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SLR7010-201KED
|
Mouser Electronics | Power Inductors - SMD 200nH Shld 10% 72A 170 uOhms RoHS: Compliant | 180 |
|
$1.2400 / $2.7300 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10-15% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 996 |
|
$0.5700 / $1.1600 | Buy Now |
DISTI #
3292011RL
|
element14 Asia-Pacific | INDUCTOR, 200NH, SHIELDED, 92A RoHS: Compliant Min Qty: 100 Container: Reel | 1 |
|
$1.2780 / $1.9831 | Buy Now |
DISTI #
3292011
|
element14 Asia-Pacific | INDUCTOR, 200NH, SHIELDED, 92A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$1.2780 / $2.8645 | Buy Now |
DISTI #
3292011
|
Farnell | INDUCTOR, 200NH, SHIELDED, 92A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1 |
|
$1.1896 / $3.0836 | Buy Now |
DISTI #
3292011RL
|
Farnell | INDUCTOR, 200NH, SHIELDED, 92A RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 1 |
|
$1.1896 / $2.2187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLR7010-201KED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLR7010-201KED
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3928 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.00017 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 92 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |