Part Details for SLRC40001T/OFE,112 by NXP Semiconductors
Overview of SLRC40001T/OFE,112 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLRC40001T/OFE,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1014
|
Newark | Standard Iso/Iec 15693 Reader Solution Rohs Compliant: Yes |Nxp SLRC40001T/OFE,112 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 / $10.9900 | Buy Now |
DISTI #
70R9098
|
Newark | Ic, Rfid, Frequency Range:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:16Kb, Current Consumption:25Ma, Supply Voltage Range:4.5V To 5.5V, Rf Ic Case Style:Soic, No. Of Pins:32 Rohs Compliant: Yes |Nxp SLRC40001T/OFE,112 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Rochester Electronics | SLRC40001 - IC I.CODE SLRC400 READER 32SO RoHS: Compliant Status: Obsolete Min Qty: 1 | 315 |
|
$8.4200 / $9.9000 | Buy Now |
Part Details for SLRC40001T/OFE,112
SLRC40001T/OFE,112 CAD Models
SLRC40001T/OFE,112 Part Data Attributes
|
SLRC40001T/OFE,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SLRC40001T/OFE,112
NXP Semiconductors
SLRC40001T - Standard ISO/IEC 15693 reader solution SOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, SOT287-1, SOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT287-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |