Part Details for SLS 200 GN by Hirschmann Electronics GmbH & Co Kg
Overview of SLS 200 GN by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS 200 GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLS200-GN
|
TME | Connector: 4mm banana, plug, 30A, 60VDC, green, insulated, 2.5mm2 Min Qty: 1 | 0 |
|
$4.8200 / $5.9500 | RFQ |