Part Details for SLS-12-034T by Sola/Hevi-Duty
Overview of SLS-12-034T by Sola/Hevi-Duty
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS-12-034T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6598
|
Newark | Power Supply, Linear, 12V, 40.8W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:40.8W, Output Voltage - Output 1:12V, Output Current - Output 1:3.4A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Solahd SLS-12-034T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$141.5500 / $157.2800 | Buy Now |
DISTI #
2106-SLS-12-034T-ND
|
DigiKey | AC/DC CONVERTER 12V 41W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$143.6675 / $151.2300 | Buy Now |
DISTI #
70211581
|
RS | Power Supply, AC-DC,12V,3.4A,100-240V In, Open Frame, Linear, Silverline Series | SolaHD SLS-12-034T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$136.1100 / $151.2300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 3.4A 9-Pin |
16 In Stock |
|
$151.6500 / $162.0700 | Buy Now |
DISTI #
65763718
|
Verical | AC/DC Power Supply Single-OUT 12V 3.4A 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 15 |
|
$183.3898 / $199.8397 | Buy Now |
DISTI #
2491381
|
element14 Asia-Pacific | Linear Power Supply RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$319.9439 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 3.4A 9-Pin |
16 In Stock |
|
$151.6500 / $162.0700 | Buy Now |
|
Neutron USA | Linear Power Supplies 12V @ 3.4A | 45 |
|
$451.6800 | Buy Now |