Part Details for SLS-24-048T by Sola/Hevi-Duty
Overview of SLS-24-048T by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS-24-048T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6606
|
Newark | Power Supply, Linear, 24V, 115.2W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:115.2W, Output Voltage - Output 1:24V, Output Current - Output 1:4.8A, Output Voltage - Output 2:-, Height:70Mm, Length:229Mmrohs Compliant: Yes |Solahd SLS-24-048T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$281.5700 / $302.7600 | Buy Now |
DISTI #
2106-SLS-24-048T-ND
|
DigiKey | AC/DC CONVERTER 24V 115W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$276.5683 / $291.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 4.8A 9-Pin Case I-2 |
16 On Order |
|
$298.4200 / $321.5000 | Buy Now |
|
Quest Components | 1 |
|
$337.5000 | Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 4.8A 9-Pin Case I-2 |
16 On Order |
|
$298.4200 / $321.5000 | Buy Now |
Part Details for SLS-24-048T
SLS-24-048T CAD Models
SLS-24-048T Part Data Attributes:
|
SLS-24-048T
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
SLS-24-048T
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |