Part Details for SLS-CABLE-R-10 (ALTERNATE: 95ASE2900) by DATASENSING
Overview of SLS-CABLE-R-10 (ALTERNATE: 95ASE2900) by DATASENSING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS-CABLE-R-10 (ALTERNATE: 95ASE2900)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72155167
|
RS | Cable, Connection Cable, M12 8pin, Master to Remote 10m | Datasensing SLS-CABLE-R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 15 |
|
$60.6400 | Buy Now |