Part Details for SLS120J080A-ISBTH by Luminus Devices
Overview of SLS120J080A-ISBTH by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS120J080A-ISBTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SLS120J080A-ISBTH-ND
|
DigiKey | DIODE MODULE 1200V-80A SOT-227 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
20 In Stock |
|
$48.2166 / $61.6500 | Buy Now |
DISTI #
SLS120J080A-ISBTH
|
Avnet Americas | 1200V 80A, SOT-227, INDUSTRIAL GRADE - Rail/Tube (Alt: SLS120J080A-ISBTH) Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$32.5700 / $55.3600 | Buy Now |