There are no models available for this part yet.
Overview of SLS120J100A-ISBTH by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLS120J100A-ISBTH by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-SLS120J100A-ISBTH-ND
|
DigiKey | DIODE MODULE 1200V-100A SOT-227 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
20 In Stock |
|
$56.2977 / $68.8100 | Buy Now | |
DISTI #
SLS120J100A-ISBTH
|
Avnet Americas | 1200V 100A, SOT-227, INDUSTRIAL GRADE - Rail/Tube (Alt: SLS120J100A-ISBTH) Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$39.4300 / $67.0300 | Buy Now |