Part Details for SLS121NRA04 by TE Connectivity
Overview of SLS121NRA04 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SLS121NRA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002660169
|
Sager | Slide Switches SLIDE SW SP2T R/A NAT ACT. | 0 |
|
Buy Now |
Part Details for SLS121NRA04
SLS121NRA04 CAD Models
SLS121NRA04 Part Data Attributes
|
SLS121NRA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLS121NRA04
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, 0.15A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.5 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 11 mm | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |