Part Details for SLS12RT52_528C_0R_4QSPI_0SF_I by SoMLabs
Overview of SLS12RT52_528C_0R_4QSPI_0SF_I by SoMLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7528CQ | Analog Devices | CMOS CONVERTER IC | |
LT1528CT#PBF | Analog Devices | 3A L Drop Reg for uP Applicati | |
LT1528CQ#PBF | Analog Devices | 3A L Drop Reg for uP Applicati |
Price & Stock for SLS12RT52_528C_0R_4QSPI_0SF_I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-52528C0R4QSPISFI
|
Mouser Electronics | System-On-Modules - SOM VisionSOM module, i.MX RT 1052 @ 528MHz, 4MB QSPI Flash, -40...+85C RoHS: Compliant | 0 |
|
$35.1000 | Order Now |
Part Details for SLS12RT52_528C_0R_4QSPI_0SF_I
SLS12RT52_528C_0R_4QSPI_0SF_I CAD Models
SLS12RT52_528C_0R_4QSPI_0SF_I Part Data Attributes
|
SLS12RT52_528C_0R_4QSPI_0SF_I
SoMLabs
Buy Now
|
Compare Parts:
SLS12RT52_528C_0R_4QSPI_0SF_I
SoMLabs
|
Samacsys Manufacturer | SoMLabs |