Datasheets
SLS16Y2_792C_512R_512N_1WB_SI by: SoMLabs

Part Details for SLS16Y2_792C_512R_512N_1WB_SI by SoMLabs

Overview of SLS16Y2_792C_512R_512N_1WB_SI by SoMLabs

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLS16Y2_792C_512R_512N_1WB_SI

Part # Distributor Description Stock Price Buy
DISTI # 206-C512R512N1WBSI
Mouser Electronics System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 @ 792MHz, 512MB RAM, 512MB NAND, WiFi/BT, -30...+70C RoHS: Compliant 0
  • 1 $53.2300
$53.2300 Order Now

Part Details for SLS16Y2_792C_512R_512N_1WB_SI

SLS16Y2_792C_512R_512N_1WB_SI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLS16Y2_792C_512R_512N_1WB_SI Part Data Attributes:

SLS16Y2_792C_512R_512N_1WB_SI SoMLabs
Buy Now Datasheet
Compare Parts:
SLS16Y2_792C_512R_512N_1WB_SI SoMLabs
Samacsys Manufacturer SoMLabs

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLS16Y2_792C_512R_512N_1WB_SI by SoMLabs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLS16Y2_792C_512R_512N_1W... by SoMLabs

  • Please alert me when SLS16Y2_792C_512R_512N_1W... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SLS16Y2_792C_512R_512N_1W... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLS16Y2_792C_512R_512N_1W... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SLS16Y2_792C_512R_512N_1W... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLS16Y2_792C_512R_512N_1W....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLS16Y2_792C_512R_512N_1WB_SI by SoMLabs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: