Part Details for SLS22004 by TE Connectivity
Overview of SLS22004 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLS22004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3901
|
Newark | Sls22004=Slide Sw, dpdt, pnl Lug |Alcoswitch Te Connectivity SLS22004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $6.6500 | Buy Now |
|
Onlinecomponents.com | Slide Switches RoHS: Compliant |
100 In Stock |
|
$2.9300 / $4.6300 | Buy Now |
DISTI #
TE Connectivity SLS22004
|
PEI Genesis | Slide Switch | 0 |
|
Buy Now | |
DISTI #
000000000002660178
|
Sager | Slide Switches DPDT 0.5A 125VAC SWITCH SLIDE | 0 |
|
Buy Now | |
|
Master Electronics | Slide Switches RoHS: Compliant |
100 In Stock |
|
$2.9300 / $4.6300 | Buy Now |
Part Details for SLS22004
SLS22004 CAD Models
SLS22004 Part Data Attributes:
|
SLS22004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLS22004
TE Connectivity
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | SLIDE SWITCH |