-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO10, USON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLS32AIA010MLUSON10XTMA2 by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3773240
|
Farnell | SECURITY CONTROLLER, IOT, -40 TO 105DEGC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1470 |
|
$0.9990 / $1.9462 | Buy Now |
DISTI #
3773240RL
|
Farnell | SECURITY CONTROLLER, IOT, -40 TO 105DEGC RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 1470 |
|
$0.9990 / $1.0470 | Buy Now |
DISTI #
SLS32AIA010MLUSON10XTMA2
|
Avnet Americas | Security Controller, IoT Security, 1.62 V to 5.5 V, PG-USON-10, -40 ?C to 105 ?C - Tape and Reel (Alt: SLS32AIA010MLUSON10XTMA2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8118 / $0.8669 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
C1S322000828043
|
Chip One Stop | Specific Interfaces RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.6960 / $0.7470 | Buy Now |
DISTI #
SP005542087
|
EBV Elektronik | Security Controller, IoT Security, 1.62 V to 5.5 V, PG-USON-10, -40 �C to 105 �C (Alt: SP005542087) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLS32AIA010MLUSON10XTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLS32AIA010MLUSON10XTMA2
Infineon Technologies AG
CMOS, PDSO10, USON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for SLS32AIA010MLUSON10XTMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLS32AIA010MLUSON10XTMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.