Part Details for SLSA12004 by TE Connectivity
Overview of SLSA12004 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SLSA12004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3900
|
Newark | Slsa12004=Slide Sw, spdt, pnl Turr |Alcoswitch Te Connectivity SLSA12004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Slide - SPDT - Top Slide - 0.5A - 125VAC - 10000Cycles - Turret Panel Mount/Through Hole. RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
DISTI #
000000000002152250
|
Sager | Slide Switches SPDT 0.5A 125VAC SWITCH SLIDE | 0 |
|
Buy Now |