Part Details for SLSCE30-1200P8 by Banner Engineering Corp
Overview of SLSCE30-1200P8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSCE30-1200P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9359
|
Newark | Slsce30-1200P8 Ezs Emtr 30Mmodsx1200Mm Qd Pgtl |Banner Engineering SLSCE30-1200P8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,734.0000 | Buy Now |
DISTI #
2170-SLSCE30-1200P8-ND
|
DigiKey | LIGHT CURTAIN HAND/ARM 30MM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,734.0100 | Buy Now |
DISTI #
778-SLSCE30-1200P8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Cascade Emitter, Resolution: 30 mm, Range: 18 m (60 ft), Defined Area: 1200 mm (47.2 in), Housing Length: 1270 mm (50.0 in), Connection: 8-pin M12 Pigtail Connector, No test Input | 0 |
|
$1,734.0000 | Order Now |
DISTI #
70712369
|
RS | Cascade Emitter, 30mm, Range 18m, Defined Area 1200mm, M12, EZ-SCREEN | Banner Engineering SLSCE30-1200P8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,734.0000 | RFQ |