Part Details for SLSCP14-1200P88 by Banner Engineering Corp
Overview of SLSCP14-1200P88 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSCP14-1200P88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SLSCP14-1200P88-ND
|
DigiKey | SLSCP14-1200P88 EZS PAIR 14MMODS Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$5,023.0300 | Buy Now |
DISTI #
778-SLSCP14-1200P88
|
Mouser Electronics | Safety Light Curtains SLSCP14-1200P88 EZS PAIR 14 mm ODS x 1200 mm | 0 |
|
$5,023.0000 | Order Now |
DISTI #
70712428
|
RS | SLSCP14-1200P88 14 mm ODS X 1200 mm, 73978 | Banner Engineering SLSCP14-1200P88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,023.0000 | RFQ |