Part Details for SLSCP30-900P44NT by Banner Engineering Corp
Overview of SLSCP30-900P44NT by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSCP30-900P44NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9824
|
Newark | Ez-Screen Pair, Range: 0.1 To 6 M (4 In To 20 Ft), , Height: 900 Mm (35.4 In), , Response Time: (Tr) 19 Ms, , Number Of Beams: 60, , Cascadable, Euro 4-Pin Pigtail Quick-Disconnect, No Edm Or Test Functions |Banner Engineering SLSCP30-900P44NT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,324.0000 | Buy Now |
DISTI #
2170-SLSCP30-900P44NT-ND
|
DigiKey | EZ-SCREEN PAIR, RANGE: 0.1 TO 6 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$3,324.0200 | Buy Now |
DISTI #
778-SLSCP30-900P44NT
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Cascade Pair, Resolution: 30 mm, Range: 18 m (60 ft), Defined Area: 900 mm (35.4 in), Housing Length: 971 mm (38.2 in), Connection: 4-pin M12 Pigtail Connectors, Emitter: No test Input | 0 |
|
$3,324.0000 | Order Now |