There are no models available for this part yet.
Overview of SLSCP30-900Q88 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLSCP30-900Q88 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35K0279
|
Newark | Slscp30-900Q88 14/30 Series Ez-Screen Cascade Pair, 30Mmodsx900Mm |Banner Engineering SLSCP30-900Q88 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,282.0000 | Buy Now | |
DISTI #
2170-SLSCP30-900Q88-ND
|
DigiKey | SLSCP30-900Q88 14/30 SERIES EZ-S Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$3,282.0200 | Buy Now | |
DISTI #
778-SLSCP30-900Q88
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Cascade Pair, Resolution: 30 mm, Range: 18 m (60 ft), Defined Area: 900 mm (35.4 in), Housing Length: 971 mm (38.2 in), Connection: 8-pin M12 Connectors, Emitter: No test Input | 0 |
|
$3,282.0000 | Order Now |