Part Details for SLSCR30-300P8 (ALTERNATE: 73937) by Banner Engineering Corp
Overview of SLSCR30-300P8 (ALTERNATE: 73937) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSCR30-300P8 (ALTERNATE: 73937)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70712517
|
RS | Ez-Screen Type 4 Receiver, 30 mm Ods X 300 mm Qd Pigtail, 14/30 Series | Banner Engineering SLSCR30-300P8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$977.0000 | RFQ |