Part Details for SLSP14-1050P88 by Banner Engineering Corp
Overview of SLSP14-1050P88 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSP14-1050P88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9471
|
Newark | Slsp14-1050P88 Ezs Pair 14Mmodsx1050Mm Qd Pgtl |Banner Engineering SLSP14-1050P88 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,372.0000 | Buy Now |
DISTI #
2170-SLSP14-1050P88-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$4,372.0300 | Buy Now |
DISTI #
778-SLSP14-1050P88
|
Mouser Electronics | Safety Light Curtains SLSP14-1050P88 EZS PAIR 14 mm ODS x 1050 mm QD PIGTAIL | 0 |
|
$4,372.0000 | Order Now |