Part Details for SLSP14-600Q88 (ALTERNATE: 72382) by Banner Engineering Corp
Overview of SLSP14-600Q88 (ALTERNATE: 72382) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSP14-600Q88 (ALTERNATE: 72382)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167545
|
RS | EZ-SCREEN LS Light Curtain, 2 PNP, Ossd, 8 Pin Euro QD, Beam Spacing 14 mm | Banner Engineering SLSP14-600Q88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$2,875.0000 | Buy Now |