Part Details for SLSPWS1277AI by Square D by Schneider Electric
Overview of SLSPWS1277AI by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSPWS1277AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M5315
|
Newark | Sensor, Auto-On/Auto-Off Only Wall Switch, Detector Type:-, Sensing Range Max:92.9M, Beam Angle:180°, Product Range:-, Sensor Supply Voltage:120V Ac To 277V Ac |Square D By Schneider Electric SLSPWS1277AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |