Part Details for SLSR14-1050Q8 by Banner Engineering Corp
Overview of SLSR14-1050Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSR14-1050Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0411
|
Newark | Slsr14-1050Q8 Ez-Screen Receiver, 14 Mm Resolution, Range: 0.1 To 6 M (4 Inch To 20Ft), Height: 1050 Mm (41.3 Inch), Response Time: (Tr) 36 Ms, Number Of Beams: 140, Quick-Disconnect Connector |Banner Engineering SLSR14-1050Q8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,475.0000 | Buy Now |
DISTI #
2170-SLSR14-1050Q8-ND
|
DigiKey | SLSR14-1050Q8 EZ-SCREEN RECEIVER Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2,475.0100 | Buy Now |
DISTI #
778-SLSR14-1050Q8
|
Mouser Electronics | Safety Light Curtains SLSR14-1050Q8 EZ-SCREEN RECEIVER, 14 mm Resolution, Range: 0.1-6 m (4 in - 20 ft), Height: 1050 mm (41.3 in), Response Time: (Tr) 36 ms, Number of Beams: 140, M12 Integral QD | 0 |
|
$2,475.0000 | Order Now |