Part Details for SLSR14-1200Q8 by Banner Engineering Corp
Overview of SLSR14-1200Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSR14-1200Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0412
|
Newark | Slsr14-1200Q8 Ez-Screen Receiver, 14 Mm Resolution, Range: 0.1 To 6 M (4 Inch To 20Ft), Height: 1200 Mm (47.2 Inch), Response Time: 40 Ms, Number Of Beams: 160, Quick-Disconnect Connector |Banner Engineering SLSR14-1200Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,743.0000 | Buy Now |
DISTI #
2170-SLSR14-1200Q8-ND
|
DigiKey | SLSR14-1200Q8 EZ-SCREEN RECEIVER Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2,743.0200 | Buy Now |
DISTI #
778-SLSR14-1200Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Receiver, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 1200 mm (47.2 in), Housing Length: 1270 mm (50.0 in), Connection: 8-pin M12 Connector | 0 |
|
$2,743.0000 | Order Now |