There are no models available for this part yet.
Overview of SLSR14-1650Q8 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLSR14-1650Q8 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35K0416
|
Newark | Slsr14-1650Q8 Ez-Screen Receiver, 14 Mm Resolution, Range: 0.1 To 6 M (4 Inch To 20Ft), Height: 1650 Mm (65 Inch), Response Time: 52 Ms, Number Of Beams: 220, Quick-Disconnect Connector |Banner Engineering SLSR14-1650Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,567.0000 | Buy Now | |
DISTI #
2170-SLSR14-1650Q8-ND
|
DigiKey | SLSR14-1650Q8 EZ-SCREEN RECEIVER Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$3,567.0200 | Buy Now | |
DISTI #
778-SLSR14-1650Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Receiver, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 1650 mm (65.0 in), Housing Length: 1719 mm (67.7 in), Connection: 8-pin M12 Connector | 0 |
|
$3,567.0000 | Order Now |