Part Details for SLSR14-300AQ8 by Banner Engineering Corp
Overview of SLSR14-300AQ8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSR14-300AQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7048
|
Newark | Slsr14-300Aq8 Ezs Rcvr 14Mmodsx300Mm Qd Pgtl Alnm |Banner Engineering SLSR14-300AQ8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,108.0000 | Buy Now |
DISTI #
2170-SLSR14-300AQ8-ND
|
DigiKey | SLSR14-300AQ8 EZS RCVR 14MMODSX3 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,108.0100 | Buy Now |
DISTI #
778-SLSR14-300AQ8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Receiver, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 300 mm (11.8 in), Housing Length: 372 mm (14.6 in), Connection: 8-pin M12 Connector | 0 |
|
$1,108.0000 | Order Now |