Part Details for SLSR14-750Q8 (ALTERNATE: 71224) by Banner Engineering Corp
Overview of SLSR14-750Q8 (ALTERNATE: 71224) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSR14-750Q8 (ALTERNATE: 71224)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70660434
|
RS | Low Profile Receiver, 14 mm Res, 750mm L, 100 Beams, EZ-SCREEN LS Series | Banner Engineering SLSR14-750Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$1,920.0000 | Buy Now |