Part Details for SLSR14-750Q8 by Banner Engineering Corp
Overview of SLSR14-750Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSR14-750Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0421
|
Newark | Slsr14-750Q8 Ez-Screen Receiver, 14 Mm Resolution, Range: 0.1 M To 6 M (4 Inch To 20Ft), Height: 750 Mm (29.5 Inch), Response Time: (Tr) 27 Ms, Number Of Beams: 100, Quick-Disconnect Connector |Banner Engineering SLSR14-750Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,920.0000 | Buy Now |
DISTI #
2170-SLSR14-750Q8-ND
|
DigiKey | SLSR14-750Q8 EZ-SCREEN RECEIVER, Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,920.0100 | Buy Now |
DISTI #
778-SLSR14-750Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Receiver, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 750 mm (29.5 in), Housing Length: 821 mm (32.3 in), Connection: 8-pin M12 Connector | 0 |
|
$1,920.0000 | Order Now |
|
Neutron USA | EZ-SCREEN Receiver, 14 mm Res, R: 6m, H: 750mm, QDM12, 71224 | 1 |
|
$3,603.2300 | Buy Now |