Part Details for SLSR14-900P8 by Banner Engineering Corp
Overview of SLSR14-900P8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSR14-900P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9507
|
Newark | Slsr14-900P8 Ezs Rcvr 14Mmodsx900Mm Qd Pgtl |Banner Engineering SLSR14-900P8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,217.0000 | Buy Now |
DISTI #
2170-SLSR14-900P8-ND
|
DigiKey | SLSR14-900P8 EZS RCVR 14MMODSX90 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2,217.0100 | Buy Now |
DISTI #
778-SLSR14-900P8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Receiver, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 900 mm (35.4 in), Housing Length: 971 mm (38.2 in), Connection: 8-pin M12 Pigtail Connectors | 0 |
|
$2,217.0000 | Order Now |