Part Details for SLSR30-300Q8 by Banner Engineering Corp
Overview of SLSR30-300Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSR30-300Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0430
|
Newark | Slsr30-300Q8 Ez-Screen Receiver, 30 Mm Resolution, Range: 0.1 To 18 M (4 Inch To 60Ft), Height: 300 Mm (11.8 Inch), Response Time: (Tr) 11 Ms, Number Of Beams: 20, Quick-Disconnect Connector |Banner Engineering SLSR30-300Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$859.0000 | Buy Now |
DISTI #
2170-SLSR30-300Q8-ND
|
DigiKey | SLSR30-300Q8 EZ-SCREEN RECEIVER, Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$859.0100 | Buy Now |
DISTI #
778-SLSR30-300Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Receiver, Resolution: 30 mm, Range: 18 m (60 ft), Defined Area: 300 mm (11.8 in), Housing Length: 372 mm (14.6 in), Connection: 8-pin M12 Connector RoHS: Compliant | 1 |
|
$859.0000 | Buy Now |
|
Neutron USA | EZ-SCREEN Receiver, 30mm Res, R: 18m, H: 300mm, QDM12, 71249 | 2 |
|
$1,621.6000 | Buy Now |