Part Details for SLSV1T34AMUTAG by onsemi
Overview of SLSV1T34AMUTAG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLSV1T34AMUTAG
SLSV1T34AMUTAG CAD Models
SLSV1T34AMUTAG Part Data Attributes
|
SLSV1T34AMUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SLSV1T34AMUTAG
onsemi
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UNIDIRECTIONAL | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Propagation Delay (tpd) | 30.2 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Silver/Gold/Palladium (Ni/Ag/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |