Part Details for SLT044125T330MUB by Sunltech Tech
Overview of SLT044125T330MUB by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLT044125T330MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5A 33uH Magnetic ring inductance 20% Plugin Color Ring Inductors / Through Hole Inductors ROHS | 20 |
|
$0.1231 / $0.2142 | Buy Now |