Part Details for SLW05B-15 by Mean Well
Overview of SLW05B-15 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLW05B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4690-ND
|
DigiKey | DC DC CONVERTER 15V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$9.6200 | Buy Now |
DISTI #
SLW05B-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SLW05B-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SLW05B-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 18-36Vin 15V/33.3-333mA RoHS: Compliant | 2 |
|
$12.5500 / $14.3600 | Buy Now |
DISTI #
72094406
|
RS | DC-DC Converter, 15V 5W, 333mA, SLW05 Series | MEAN WELL SLW05B-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 / $12.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.4000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 15V 0.333A 5W 4-Pin RoHS: Compliant |
20 In Stock 11 Factory Stock |
|
$11.5600 / $13.6200 | Buy Now |
DISTI #
51746118
|
Verical | Module DC-DC 1-OUT 15V 0.333A 5W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1722 | Americas - 19 |
|
$15.0280 / $17.7060 | Buy Now |
DISTI #
SLW05B-15
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 15VDC, Iout: 333.33mA, 2"x1" Min Qty: 1 | 2 |
|
$10.4300 / $10.7800 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 15V 0.333A 5W 4-Pin RoHS: Compliant |
20 In Stock 11 Factory Stock |
|
$11.5600 / $13.6200 | Buy Now |
Part Details for SLW05B-15
SLW05B-15 CAD Models
SLW05B-15 Part Data Attributes
|
SLW05B-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SLW05B-15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.27 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |