Part Details for SLWRB4159A by Silicon Laboratories Inc
Overview of SLWRB4159A by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLWRB4159A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5552
|
Newark | Radio Board, Mighty Gecko Starter Kit, Accessory Type:Wireless Radio Board, For Use With:Mighty Gecko Starter Kit, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Silicon Labs SLWRB4159A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9600 | Buy Now |
DISTI #
336-3969-ND
|
DigiKey | EFR32MG13 2400 MHZ 10 DBMRADIO B Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$47.5500 | Buy Now |
DISTI #
634-SLWRB4159A
|
Mouser Electronics | Development Boards & Kits - Wireless EFR32MG13 2400 MHz 10 dBm Radio Board RoHS: Compliant | 0 |
|
$49.0000 | Order Now |
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$45.9400 | Buy Now |