Part Details for SLX-8MS-1 by Red Lion Controls
Overview of SLX-8MS-1 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLX-8MS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1915
|
Newark | Ethernet Switch, Rj45X8, 1.6Gbps, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Gigabit Ethernet, Ethernet Switch Mounting:Din Rail/Panel, Port Types:Rj45 X 8, Network Speeds:1.6Gbps Rohs Compliant: Yes |Red Lion Controls SLX-8MS-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$933.0000 | Buy Now |
DISTI #
RLC411-ND
|
DigiKey | NETWORK SWITCH-MANAGED 8 PORT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$933.0000 | Buy Now |
DISTI #
70401202
|
RS | Ethernet Switch, Managed, 8 Port, RJ45, 10 to 30 VDC, SlimLine Plus SLX Series | Red Lion Controls SLX-8MS-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$1,007.6400 | Buy Now |
|
Neutron USA | SLX-8MS-1 SIXNET SLIMLINE PLUS 8 PORT MANAGED INDUSTRIAL ETHERNET SWITCH WITH 8 RJ45 10/100 PORTS | 24 |
|
$1,468.4800 | Buy Now |