Part Details for SM 30 M 5350 125 -AS by Kemmer Praezision NA
Overview of SM 30 M 5350 125 -AS by Kemmer Praezision NA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5350-EVALZ | Analog Devices | Evaluation board for ADL5350 | |
ADP5350CB-EVALZ | Analog Devices | ADP5350 Evaluation Board WLCSP | |
ADP5350CP-EVALZ | Analog Devices | ADP5350 Evaluation Board LFCSP |
Price & Stock for SM 30 M 5350 125 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM30-5.35
|
TME | Drill bit, Ø: 5.35mm, L: 38.2mm, PCB, 1/8" (3,175mm) Min Qty: 1 | 5 |
|
$6.5600 / $9.8200 | Buy Now |