Part Details for SM 30 M 6050 125 by Kemmer Praezision NA
Overview of SM 30 M 6050 125 by Kemmer Praezision NA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM 30 M 6050 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM30-6.05
|
TME | Drill bit, Ø: 6.05mm, L: 38.2mm, PCB, 1/8" (3,175mm) Min Qty: 1 | 8 |
|
$9.5600 / $14.3200 | Buy Now |