Part Details for SM-10 CAL DU by Amprobe Test Tools
Overview of SM-10 CAL DU by Amprobe Test Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for SM-10 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4612
|
Newark | Sound Meter Cal W/Du, 30 To 130Db, 1.5Db, Sound Level Min:30Db, Sound Level Max:130Db, Accuracy Db:1.5Db, Resolution (Db):0.1Db, Operating Temperature Min:5°C, Operating Temperature Max:40°C, Product Range:- Rohs Compliant: Yes |Amprobe Fluke SM-10 CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$602.9900 | Buy Now |