There are no models available for this part yet.
Overview of SM-3-H-D-I-TL by RLC Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for SM-3-H-D-I-TL by RLC Electronics Inc
Part Data Attributes for SM-3-H-D-I-TL by RLC Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RLC ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN TTL DRIVER AND INDICATOR
|
Body Height
|
47.75 mm
|
Body Length or Diameter
|
73.41 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.19 A
|
Coil Power
|
5320 mW
|
Coil Resistance
|
147.4 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
1000000 Cycle(s)
|
Insertion Loss-Max
|
0.5 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Relay Action
|
FAILSAFE
|
Relay Function
|
SP6T
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
20 ms
|
Termination Type
|
CONNECTOR
|
VSWR
|
1.5
|