Part Details for SM-IAC5A by Sensata Technologies
Overview of SM-IAC5A by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-IAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-SMIAC5A
|
Mouser Electronics | I/O Modules 180-280 VAC Input RoHS: Compliant | 15 |
|
$37.9300 / $43.0000 | Buy Now |
DISTI #
16971104
|
Verical | I/O Module Relays I/O Module 180VDC to 280VDC/180VAC to 280VAC-IN 5mA 4000Vrms Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$37.3400 / $38.7800 | Buy Now |