Part Details for SM-IAC5E by Crydom Inc
Overview of SM-IAC5E by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-IAC5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7705
|
Newark | 0.4" Input Module, Pcb Mount, Sm Series |Sensata/crydom SM-IAC5E RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$81.9100 / $87.6600 | Buy Now |
DISTI #
70955857
|
RS | 0.4" Input Module, PCB Mount, SM Series | Sensata - Crydom SM-IAC5E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3800 | RFQ |
DISTI #
CRYSM-IAC5E
|
Heilind Electronics | Americas - 0 in Stock |
|
$53.2258 / $55.0000 | Buy Now | |
|
Onlinecomponents.com | Input Module AC 5VDC RoHS: Compliant |
25 In Stock |
|
$51.4400 / $87.6300 | Buy Now |
DISTI #
66292890
|
Verical | Input Module AC 5VDC Min Qty: 1 Package Multiple: 1 Date Code: 1305 | Americas - 23 |
|
$69.0820 / $113.9190 | Buy Now |
DISTI #
C1S156600056692
|
Chip1Stop | I/O Modules | 1 |
|
$101.0000 | Buy Now |
|
Master Electronics | Input Module AC 5VDC RoHS: Compliant |
25 In Stock |
|
$51.4400 / $87.6300 | Buy Now |