Part Details for SM-IDC5F by Crydom Inc
Overview of SM-IDC5F by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-IDC5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70955859
|
RS | 0.4" Input Module, PCB Mount, SM Series | Sensata - Crydom SM-IDC5F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3800 | RFQ |
DISTI #
CRYSM-IDC5F
|
Heilind Electronics | 0.4 INPUT MODULE, PCB MOUNT, S I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | I/O Module - DC Input 4-32V - Max Output Voltage 30VDC/50mA - White - 0.4" Housing - PCB Mount RoHS: Compliant |
20 In Stock |
|
$47.8800 / $85.0000 | Buy Now |
DISTI #
000000000005422517
|
Sager | I/O Modules DIGITAL I/O MODULES Min Qty: 25 | 0 |
|
$44.5900 / $47.1400 | Buy Now |
|
Master Electronics | I/O Module - DC Input 4-32V - Max Output Voltage 30VDC/50mA - White - 0.4" Housing - PCB Mount RoHS: Compliant |
20 In Stock |
|
$47.8800 / $85.0000 | Buy Now |
Part Details for SM-IDC5F
SM-IDC5F CAD Models
SM-IDC5F Part Data Attributes
|
SM-IDC5F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-IDC5F
Crydom Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXMA-X5 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |