Part Details for SM02B-BHSS-1-TB(LF)(SN) by JST Manufacturing
Overview of SM02B-BHSS-1-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM02B-BHSS-1-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7026
|
Newark | Conn, Hdr, 2Pos, 1Row, 3.5Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount, Product Range:Bhs Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM02B-BHSS-1-TB(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2023 |
|
$1.0200 / $1.6400 | Buy Now |
DISTI #
53X3472
|
Newark | Wire-To-Board Connector, Bhs Series, Surface Mount, Header, 2, 3.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM02B-BHSS-1-TB(LF)(SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6220 / $0.7490 | Buy Now |
DISTI #
JSTSM02B-BHSS-1-TB(LF)(SN
|
Heilind Electronics | BHS HEADER (SMT SIDE) | Americas - 12000 in Stock6000 On Order |
|
$0.6360 / $0.6668 | Buy Now |
DISTI #
JSTSM02BBHSS1TB(LF)(SN).P
|
Heilind Electronics | CUT TAPE | Americas - 2357 in Stock |
|
$0.9228 / $1.1811 | Buy Now |
|
Bristol Electronics | 683 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 17 |
|
$0.5250 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
JSTSM02B-BHSS-1-TB(LF)(SN
|
Interstate Connecting Components | BHS HEADER (SMT SIDE) | 24001200 On Order |
|
$0.6360 / $0.6668 | Buy Now |
DISTI #
JSTSM02BBHSS1TB(LF)(SN).P
|
Interstate Connecting Components | CUT TAPE | 550 |
|
$0.9228 / $1.1811 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 1000 |
|
RFQ |
Part Details for SM02B-BHSS-1-TB(LF)(SN)
SM02B-BHSS-1-TB(LF)(SN) CAD Models
SM02B-BHSS-1-TB(LF)(SN) Part Data Attributes
|
SM02B-BHSS-1-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM02B-BHSS-1-TB(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.126 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Terminal Pitch | 3.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM02B-BHSS-1-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for SM02B-BHSS-1-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM02B-BHSS-1-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM02B-BHSS-1-TB | JST Manufacturing | $0.4222 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | SM02B-BHSS-1-TB(LF)(SN) vs SM02B-BHSS-1-TB |