-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTSM02B-GHS-TB(LF)(SN)
|
Heilind Electronics | Americas - 20625 in Stock |
|
$0.1823 / $0.1882 | Buy Now | |
|
Bristol Electronics | 333 |
|
RFQ | ||
DISTI #
JSTSM02B-GHS-TB(LF)(SN)
|
Interstate Connecting Components | 6187 |
|
$0.1823 / $0.1882 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2494 |
|
RFQ | |
DISTI #
C1S404000050186
|
Chip1Stop | Conn Shrouded Header HDR 2 POS 1.25mm Solder RA SMD Reel pbFree: Yes Container: Cut Tape | 3473 |
|
$0.1590 / $0.3230 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 10733 |
|
$0.1630 / $1.0860 | Buy Now |
|
LCSC | 1x2P 2P GH Tin 2 -25+85 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 24324 |
|
$0.0477 / $0.0865 | Buy Now |
|
New Advantage Corporation | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 660 |
|
$0.2400 / $0.3500 | Buy Now |
|
Win Source Electronics | CONN HEADER SMD R/A 2POS 1.25MM | 128530 |
|
$0.1114 / $0.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM02B-GHS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM02B-GHS-TB(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.167 inch | |
Body Depth | 0.19 inch | |
Body Length | 5.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |